HARTING Elektronik 17250951102

; Connector Type: DIN 41612; Leaded Process Compatible: Yes ; RoHS Compliant: Yes
$ 10.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17250951102.

IHS

Datasheet1 page9 years ago

Farnell

Future Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.22%

CAD Models

Download HARTING Elektronik 17250951102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.54
$ 9.507
$ 9.507
Stock
25,896
29,426
29,426
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
95
95
95
Number of Rows
6
6
6
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik17250952102
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
HARTING Elektronik17250952101
95 Position Receptacle 2 mm Through Hole Right Angle Female Socket Connector
HARTING Elektronik17330952102
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Descriptions

Descriptions of HARTING Elektronik 17250951102 provided by its distributors.

; Connector Type:DIN 41612; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
95 Position Right Angle 5 Row 2 mm Pitch Press Fit Socket Hard Metric Connector
Female connector, 95 pole, pitch 2 mm, angled, 17250951102
BACKPLANE CONNECTOR, WT 12.97 G, 95 CONTACTS, HAR-BUS HM SERIES
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
Harting har-bus HM Federl. Typ-B19, m. Schi - 17250951102
CONN RECEPT 95POS 2MM PRESS-FIT
Hard Metric Connectors 95P FEMALE TYPE B
har-busreg HM Type AB19 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
HARD METRIC CONNECTOR, SOCKET, 95POS; Co; HARD METRIC CONNECTOR, SOCKET, 95POS; Connector Type:Hard Metric (HM); Series:-; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:95; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:6; Contact Plating:Gold

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 25 095 1102
  • 17-25-095-1102
  • 1725-095-1102
  • 1725095-1102