What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions HM2R01PA5108N9LF

Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
$ 4.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2R01PA5108N9LF.

Future Electronics

Datasheet1 page0 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.44%

CAD Models

Download Amphenol Communications Solutions HM2R01PA5108N9LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsHM2R10PA5100N9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
TE Connectivity106773-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
HARTING Elektronik17230552102
Female connector, 55 pole, pitch 2 mm, angled, 17230552102
TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Amphenol Communications Solutions HM2R01PA5108N9LF provided by its distributors.

Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
CONN; RECT; RECEPT; 2 MM;HARD METRIC;110 CNT;5 ROW; SHIELD;PRESS-FIT;SHORT TAIL
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant
HARD METRIC CONNECTOR, RECEPTACLE 110 PO; HARD METRIC CONNECTOR, RECEPTACLE 110 POSITION; Product Range:Millipacs Series; Connector Type:Hard Metric (HM); No. of Contacts:110Contacts; Gender:Receptacle; Pitch Spacing:2mm; Contact Termination Type:Press Fit; No. of Rows:5Rows

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.