HARTING Elektronik 17050951201

Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17050951201.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1300%

Alternate Parts

Price @ 1000
$ 6.51
$ 5.323
Stock
5,868
6,353
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2 mm
Number of Positions
95
95
Number of Rows
5
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Communications SolutionsHM2P71PME124GFLF
Board Connector, 133 Contact(S), 7 Row(S), Male, Straight, Press Fit Terminal
3M CP2 Press-Fit Header 2 mm Type B, 95, 110 and 125 Signal Contacts
HARTING Elektronik17050952401
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
HARTING Elektronik17030772201
Conn Hard Metric M 77 POS 2mm Press Fit ST Thru-Hole Tube
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box

Descriptions

Descriptions of HARTING Elektronik 17050951201 provided by its distributors.

Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole Tube
CONNECTORS, HARD METRIC, HAR-BUS HM MEL TYP B19 AFS 1 TUBE
Connectors Rohs Compliant: Yes |Harting 17050951201
CONN HEADER 95POS 2MM PRESS-FIT
har-busreg HM Type AB19 Connector Male connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1705-095-1201