What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 17030772201

Conn Hard Metric M 77 POS 2mm Press Fit ST Thru-Hole Tube
$ 4.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17030772201.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-55.21%

CAD Models

Download HARTING Elektronik 17030772201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity100159-1
Connector Hard Metric PL 55 Position 2mm Press Fit Straight Thru-H
Amphenol Communications SolutionsHM2P09PD5111N9LF
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal
Amphenol Communications SolutionsHM2J09PE5118N9LF
66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board E
TE Connectivity / AMP352352-1
Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Plug

Descriptions

Descriptions of HARTING Elektronik 17030772201 provided by its distributors.

Conn Hard Metric M 77 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
Harting har-bus HM Mel., Typ C, AFS 2, Tube - 17030772201
CONN HEADER 77POS 2MM PRESS-FIT
har-busreg HM Type C Connector Male connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:77; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:Har-Bus HM; Contact Plating:Gold; No. of Rows:7 ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 03 077 2201
  • 1703-077-2201