What’s new: Find the right parts faster with our redesigned experience

Learn more

3M CP2-SB095-G1-KR

3M CP2 Press-Fit Header 2 mm Type B, 95, 110 and 125 Signal Contacts
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CP2-SB095-G1-KR.

IHS

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Communications SolutionsHM2R71PA5108N9LF
Conn Hard Metric Receptacle 95 POS 2mm Press Fit RA Through Hole
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
TE Connectivity1-5100147-9
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
TE Connectivity5352009-1
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol Communications SolutionsHM2R01PA510FN9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of 3M CP2-SB095-G1-KR provided by its distributors.

3M CP2 Press-Fit Header 2 mm Type B, 95, 110 and 125 Signal Contacts
Hard Metric Connectors 95P PRESS-FIT SOCKT RIGHT ANGLE TYPE B
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket
80001203365 Cp2-Sb095-G1-Kr =Compak Pci - Std Signal Rohs
CONN RECEPT 95POS 2MM PRESS-FIT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001203365
  • CP2SB095G1KR