Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-2178711-2

Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-2178711-2.

Upverter

Datasheet5 pages6 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-2178711-2
Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
TE Connectivity1-2178711-0
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-2178711-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
Amphenol Communications Solutions20021321-00012C4LF
12 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"
HIROSE ELECTRICDF9-9S-1V(32)
Conn Stacking RCP 9 POS 4.3mm Stack Height 1mm Solder ST SMD Emboss T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of TE Connectivity 8-2178711-2 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 12pin 1.3A 3μm tin Black SMD mount 17.3mm(Length)*6.9mm(height)
AMP FROM TE CONNECTIVITY 8-2178711-2 Wire-To-Board Connector, Micro-MaTch Value-Line Series, 12 Contacts, Receptacle, 1.27 mm
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Connector, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty