HARTING Elektronik 11123001402

HOOD, T/E, M32, HAN YELLOCK; Series: Han-Yellock; SVHC: No SVHC (20-Jun-2011)
$ 17.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 11123001402.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+18.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 10SL / 12S, 7.92 mm, Zinc Alloy, 97
TE Connectivity1588908-1
TE Connectivity 1588908-1 Pro Beam JR Fibre Optic Connector Male Unshrouded Kit
TE Connectivity1-1102295-6
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102316-6
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 11123001402 provided by its distributors.

HOOD, T/E, M32, HAN YELLOCK; Series:Han-Yellock; SVHC:No SVHC (20-Jun-2011)
HOOD, T/E, M32, HAN-YELLOCK; Series:Han-Yellock ;RoHS Compliant: Yes
RECT CONNECTR HOOD, SIZE HAN-YELLOCK 30, WT 103.10 G, ALUMINIUM DIE-CAST
Harting Han-Yellock shell top entry M32 - 11123001402
Shell 30 zinc die-cast powder-coated IP65 / IP67
HOOD, T/E, M32, HAN YELLOCK - More Details
Heavy Duty Power Connectors Hood Size 30
Connector Accessory, Housing Item
HAN-YELLOCK SHELL TOPENTRY M32
HOOD, T/E, M32, HAN YELLOCK; Series:Han-Yellock; Cable Exit Angle:180°; Connector Body Material:Aluminium; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11 12 300 1402
  • 1112-300-1402