Amphenol 97-3057-1004-1

Circular Connector Clamp, MS3057A Type w/ Bushing, 10SL / 12S, 7.92 mm, Zinc Alloy, 97
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3057-1004-1.

element14 APAC

Datasheet37 pages10 years ago
Datasheet37 pages10 years ago

element14

Farnell

Electro Sonic

HQonline

Inventory History

3 month trend:
-35.36%

Supply Chain

Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-79-513-12
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol97-79-513-6
Bend protection grommet, cable Ø 7.92 mm, for cable clamps, L 66.68 mm, rubber, black
Amphenol Industrial97-79-513-10
connector accessory, rubber bushing for ms3057a cable clamp, for 0.562 o.d. wire
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol 97-3057-1004-1 provided by its distributors.

Circular Connector Clamp, MS3057A Type w/ Bushing, 10SL / 12S, 7.92 mm, Zinc Alloy, 97
CABLE CLAMP, SIZE 10SL/12S, ZINC ALLOY; Connector Shell Size: 10SL / 12S; Cable Diameter Max: 7.92mm; Strain Relief Material: Zinc Alloy; Product Range: 97 Series; For Use With: 97 Series Circular Connectors 96F4916
Cable Clamp, Size 10Sl/12S, Zinc Alloy; Rango De Producto:Serie 97; Conector, Tamaño De La Carcasa:10Sl/12S; Material Del Sujetacables:Aleación De Zinc; Diámetro De Cable Max:7.92Mm; Para Usar Con:97 Series Circular Connectors |Amphenol Industrial 97-3057-1004-1

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3057-1004-1.
  • 97305710041