Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1588908-1

TE Connectivity 1588908-1 Pro Beam JR Fibre Optic Connector Male Unshrouded Kit
$ 14.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1588908-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1588908-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1588908-1 provided by its distributors.

TE Connectivity 1588908-1 Pro Beam JR Fibre Optic Connector Male Unshrouded Kit
Conn PRO BEAM Single Mode ST Cable Mount 0.7dB
Connector Accessories Ferrule Straight
LAMP 24V, 50mA, bell type,5,4x22mm
FERRULE KIT FOR PBJ 126U CABLE
PRO BEAM JR, FRRL KIT, PC 126 SEALED Fiber Optic Product Type: Ferrule Kit Compatible Fiber Diameter: 126 µm Fiber Optic Mode: Singlemode Ferrule Kit 126 µm Singlemode | Expanded Beam Fiber Optic | Part Number: 1588908-1 | Internal Number: 1588908-1 | TE Connectivity | Macro Sensors PR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15889081