TE Connectivity 1-1102316-6

Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
$ 18.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102316-6.

Farnell

Datasheet236 pages14 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page22 years ago
Datasheet1 page24 years ago
Datasheet1 page24 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

IHS

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate
TE Connectivity1588908-1
Pro Beam Jr, Frrl Kit, Pc 126 Sealed/ Pkg |Te Connectivity 1588908-1
TE Connectivity1-1102295-6
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102112-2
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of TE Connectivity 1-1102316-6 provided by its distributors.

Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
Heavy Duty Power Connectors HOOD SZ 8 PG21 HB.24.STS.1.21.G
TE; IND SYSTEMS; RECTANGULAR/PCB CONNECTORS; HB.24.STS.1.21.G
Hood 8 Shell Size Silver Aluminum Die Cast Box
1-1102316-6, TE Connectivity / AMP Brand
HTS Connectors and Accessories
HOOD, SIDE ENTRY, HB, PG21, SIZE 8; Series:HB; Accessory Type:Hood; For Use With:HTS Series Connectors; Connector Shell Size:8; Cable Exit Angle:Side; Connector Body Material:Aluminium ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111023166