HARTING Elektronik 10200030001

Han-Kit-3AGM - Han 3A, 3pins+GND, metal, straight hood, straight housing, cable gland
$ 40.928
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10200030001.

Newark

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
TE ConnectivityT2010032201-000
Heavy Duty Connector, HA, Insert, 3+PE Contacts, 3A, Receptacle, Screw Socket
Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of HARTING Elektronik 10200030001 provided by its distributors.

Han-Kit-3AGM - Han 3A, 3pins+GND, metal, straight hood, straight housing, cable gland
CONNECTOR KIT, WIRE TO WIRE, 3POS+PE; Connector Kit Type: Wire To Wire; Kit Contents: Han 3A Hood & Housing, M20 Cable Gland & 3Pos+PE Inserts; Product Range: Han-Kit Series 37AC2009
Rectangular Industrial Connector Kit; Series:HAN-KIT; No. of Contacts:3; Connector Mounting:Panel; Accessory Type:Rectangular Industrial Connector Kit; For Use With:Industrial Applications ;RoHS Compliant: Yes
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Silver / Suitable for = Han Industrial Connector / Wire Size mm2 Min. mm² = 1 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 400 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP67 / Shell Size = 3A / Shell Material = Die-Cast Zinc Alloy / Wire Size AWG Max. AWG = 14 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 18 / Contacts = 3 / Current Rating A = 10

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 20 003 0001
  • 10-20-003-0001
  • 1020-003-0001