Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52207-0333

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
$ 0.421
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0333.

Newark

Datasheet5 pages8 years ago

Molex

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Molex 52207-0333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Conn FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount
TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
Molex 1mm Pitch 3P FPC Connector, FFC/FPC SMT Series, Single Row, Surface Mount
TE Connectivity1734248-3
Conn FPC Connector SKT 3 POS 1mm Solder ST SMD T/R
Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC / FPC Board Connector, 3 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Conn FFC/FPC Connector RCP 3 POS 1.25mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 52207-0333 provided by its distributors.

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 3 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 3 Circuits, Tin-Silver-Bismuth Plating
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
CONN, FFC/FPC, RCPT, 3POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070333
  • 522070333