HARTING Elektronik 09732647801

Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
$ 3.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09732647801.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download HARTING Elektronik 09732647801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.304
$ 4.075
$ 4.075
Stock
690
32,245
32,245
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
3
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09732646801
CONN, RECT, INDUSTRIAL, PCB SOCKET,64 CONT, SOLDER, SH-SZ R,2.54MM PIN-SPNG, RIGHT,2A
TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
DIN 41612 Connector, 64 Contacts, Plug, 5.08 mm, 2 Row, a + c
HARTING Elektronik09031646951
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09031646951
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09732647801 provided by its distributors.

Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
Din R Female Angled, 64Pin, Pl3 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09732647801
DIN 41612 Type R Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card
CONNECTORS, DIN 41612, DIN-SIGNAL R064FS-1C1-3

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0973-264-7801
  • 9732647801