Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393644-4

TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
$ 4.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393644-4.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page14 years ago
Datasheet2 pages21 years ago

IHS

TE Connectivity

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1393644-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity650945-5
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Automotive Box
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 5650945-5.
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
HARTING Elektronik09031646921
Harting DIN41612European connector, Ctype, 64road, 2line, Male plug, Welding termination
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
HARTING Elektronik09221326921
HARTING DIN41612European connector, 2Btype, 32road, 2line, Male plug, Welding termination
HARTING Elektronik09021646921
Harting DIN41612European connector, Btype, 64road, 2line, Male plug, Welding termination
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 9-1393644-4 provided by its distributors.

TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
Conn DIN 41612 Plug 64 POS 2.54mm Solder RA Through Hole Tray
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Plug
Connector,din-41612,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal,guide Slot |Amp Te Connectivity V42254B1200C963
Eurocard Pin Connector Assembly Right Angle 2-Row 64-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Tray
V42254B1200C963=PC612 MESSERLE Eurocard Connector | Part Number: 9-1393644-4 | Internal Number: 9-1393644-4 | Alias Number: A14257-000 | TE Connectivity
PLUG, DIN41612, R/A, C, 64WAY; Product Range: V42254 Series; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393644-4.
  • 9-1393644-4..
  • V42254-B1200-C963
  • V42254-B1200-C963.
  • V42254B1200C963