HARTING Elektronik 09031646951

DIN41612 Type C Male Connector with Angled Solder Pins
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031646951.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+12.27%

CAD Models

Download HARTING Elektronik 09031646951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
DIN 41612 Connector, 64 Contacts, Plug, 5.08 mm, 2 Row, a + c
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL

Descriptions

Descriptions of HARTING Elektronik 09031646951 provided by its distributors.

DIN41612 Type C Male Connector with Angled Solder Pins
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
BACKPLANE CONNECTORS, WT 11.90 G, 64 CONTACTS, DIN 41612 SERIES
DIN 41612 Connectors 64P MALE R/A SLDR 2.54mm TYPE C
Harting DIN-Signal C064MS-3,0C1-2-V2 - 09031646951
CONN DIN HDR 96POS PCB RA GOLD
Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09031646951
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 164 6951
  • 0903-164-6951
  • 9031646951