HARTING Elektronik 09721326993

Connectors; Din 41612; Cnnctr M/ Through Hl Typ-q Din Bckplt
$ 3.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721326993.

Inventory History

3 month trend:
+75.44%

CAD Models

Download HARTING Elektronik 09721326993 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity650934-5
Conn DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity4-1393659-7
CONN Wire to Board Connector PL 96POS 2.54mm THRU
HARTING Elektronik09021646921
HARTING - 0902 164 6921 - Connecteur DIN 41612, 64 Contact(s), Male, 2.54 mm, 2 rangées, a + b

Descriptions

Descriptions of HARTING Elektronik 09721326993 provided by its distributors.

Connectors; Din 41612; Cnnctr M/ Through Hl Typ-q Din Bckplt
Conn Backplane M 32 POS 2.54mm Solder ST Thru-Hole
Connector, Din 41612, Hdr, 32Pos, 2Row; Product Range:-; No. Of Contacts:32Contacts; Gender:Header; Pitch Spacing:5.08Mm; No. Of Rows:2 Row; Rows Loaded:-; Contact Plating:Gold Plated Contacts; Contact Material:- Rohs Compliant: Yes |Harting 09721326993

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0972-132-6993