HARTING Elektronik 09021646921

HARTING - 0902 164 6921 - Connecteur DIN 41612, 64 Contact(s), Male, 2.54 mm, 2 rangées, a + b
$ 2.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09021646921.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+60.44%

CAD Models

Download HARTING Elektronik 09021646921 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.734
$ 2.332
$ 2.332
Stock
30,327
19,487
19,487
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
HARTING Elektronik09021326931
Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 09021326931
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09021647921
64 Position 2.54 mm Right Angle Through Hole Class 3 Male Solder Connector
Amphenol Communications Solutions86091325113755E1LF
86091325113755E1LF-DIN HEADER RA STB B | Amphenol FCI (Amphenol CS) 86091325113755E1LF
Amphenol Communications Solutions86092645113745E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09021646921 provided by its distributors.

HARTING - 0902 164 6921 - Connecteur DIN 41612, 64 Contact(s), Male, 2.54 mm, 2 rangées, a + b
DIN 41612 Type B Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
Plug, Din41612, R/A, B, 64Way; Product Range:-; No. Of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Of Mating Rohs Compliant: Yes |Harting 0902 164 6921
Gender = Plug / Type = B / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9021646921
  • 09 02 164 6921
  • 09-02-164-6921
  • 0902 164 6921
  • 0902-164-6921
  • 90-21-646-921
  • 9021646921