HARTING Elektronik 09700062616

Rectangular Plug Insert, 6 Pos, 16AWG, Screw Terminal, 25VAC, 10A, Staf Series
$ 9.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700062616.

IHS

Datasheet3 pages2 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+13.29%

CAD Models

Download HARTING Elektronik 09700062616 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172168-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480704-0
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794895-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
TE Connectivity1-770178-0
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09700062616 provided by its distributors.

RECTANGULAR PLUG INSERT, 6 POS, 16AWG, SCREW TERMINAL, 25VAC, 10A, STAF SERIES
Han Power Connector Inserts HAN STAF 6P MALE SCREW TERMINATION
Heavy Duty Connector Insert, Staf Series, 6, 2, Receptacle, 3A, Pin Rohs Compliant: Yes |Harting 0970 006 2616
Harting Staf 06 Pos. M Insert Screw - 09700062616
Conn Rectangular M 6 POS Crimp ST Panel Mount
Rectangular Connector, 6 Contact(s), Male
INSERT, MALE, STAF 6; Product Range: Staf Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: S; Available until stocks are exhausted
Series = Staf / For Shell Size = 3A / Positions = 6 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 25 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 006 2616
  • 09-70-006-2616
  • 097 000 62 616
  • 0970 006 2616
  • 0970-006-2616
  • 9700062616