Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2066

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2066.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

IHS

Molex

Verical

element14

Inventory History

3 month trend:
+52.19%

CAD Models

Download Molex 39-01-2066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6; Panel
TE Connectivity1586018-6
Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
TE Connectivity1969613-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2066 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 6 Circuits
Connector HOUSING, PLUG, 6POS; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:4.2mm; For Use With:Molex 39012066 5558, 30490 ; Available until stocks are exhausted Alternative available
CONNECTOR, PLUG MULTIPOLE; Series: MiniFit; Gender: Plug; No. of Contacts: 6; Connector Mounting: Panel; Contact Termination: Crimp; Colour: Natural; Connector Mounting Orientation: Panel; Connector Type: Plug & Socket; Connecto

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012066
  • 039012066
  • 39-01-2066.
  • 39-01-2066..
  • 3901-2066
  • 3901-2066.
  • 39012066
  • 5559-06P-210