TE Connectivity 172168-1

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172168-1.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page15 years ago
Datasheet1 page11 years ago
Instruction Sheet7 pages7 years ago
Datasheet6 pages14 years ago
Instruction Sheet17 pages15 years ago
Datasheet10 pages15 years ago

SOS electronic

Newark

IHS

Electro Sonic

Inventory History

3 month trend:
+5.38%

CAD Models

Download TE Connectivity 172168-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
TE Connectivity1586017-6
Conn Hdr Amp - Te Connectivity 1586017-6; |Te Connectivity Amp 1586017-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 172168-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 6; 600 VAC; Plug; Double-Row; Nylon; Plug; Natural
CONN HOUSING, PLUG, 12P, 4.2MM, NATURAL; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: Mini-Universal MATE-N-LOK Cap Housing/PC Board Pin Headers;
6 CIR UNIV M-N-L PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172168-1 | Internal Number: 172168-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172168-1.