HARTING Elektronik 09675156715

D-Sub IP67 Female connector With rear plastic mounting plate Solder cup termination Rated current 5A
$ 26.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09675156715.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.15%

CAD Models

Download HARTING Elektronik 09675156715 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
HARTING Elektronik09642117230
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
172 Series 15 Position Female Through-Hole Vertical D-Sub Connector

Descriptions

Descriptions of HARTING Elektronik 09675156715 provided by its distributors.

D-Sub IP67 Female connector With rear plastic mounting plate Solder cup termination Rated current 5A
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
Harting D SUB IP 67_15 POLE STRAIGHT - 09675156715
IP 67 D-SUB TINNED METAL SHELL (FEMALE) 15 POSITION
Harting Product Rohs Compliant: Yes |Harting 09675156715
D-SUB CONN, RCPT, 15POS, SOLDER; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Brass Body; Contact Material: Copper Alloy

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0967-515-6715