HARTING Elektronik 09672155615

Conn D-Subminiature M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672155615.

IHS

Datasheet1 page12 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-09-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT

Descriptions

Descriptions of HARTING Elektronik 09672155615 provided by its distributors.

Conn D-Subminiature M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D-Sub Standard Connectors D SUB MA STAMPED SOLDER CUP 15 AU2
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
CONN D-SUB PLUG 15POS SOLDER CUP
D-Sub Standard Male connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-SUB 15PIN MALE SOLDER CUP STAMPED CONTACTS PL2
D-Sub Conn, Plug, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09672155615
D PLUG 15WAY SOLDER BUCKET CL2

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-67-215-5615
  • 0967-215-5615
  • 9672155615