Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-015-102L001

Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port

$ 0.886
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-102L001.

Farnell

Datasheet2 pages0 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 0.886
$ 3.01
$ 3.01
Stock
1
7,610
7,610
Authorized Distributors
3
1
1
Gender
Male
Male
Male
Number of Positions
15
15
15
Number of Rows
2
-
-
Mount
Cable
Panel
Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Tin
Tin

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Norcomp D-Sub Connector, 170 Series, Plug, DB15 Pin, Cable Mount, Straight Body
Amphenol163X10029X
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position

Descriptions

Descriptions of NorComp 171-015-102L001 provided by its distributors.

Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
171 Series 15 Position Solder Contact Plug D-Sub
D Sub Connector, Plug, 15Pos; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-015-102L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc