NorComp 172-050-112R001

D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 172-050-112R001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-050-112R001.

IHS

Datasheet3 pages0 years ago

Farnell

Factory Futures

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-10-31

Related Parts

Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R031
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R021
TE Connectivity5208010-2
PCB D-Sub AMPPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Vertical Mount, -55°C~105°C
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-050-112R001 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Conn D-Subminiature M 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
CONN D-SUB PLUG 50P PNL MNT SLDR
D Sub Connector, Plug, 50Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:172 M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-050-112R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc