What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L717DD50PU

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking

$ 10.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717DD50PU.

IHS

Datasheet7 pages10 years ago

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.25
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811

Descriptions

Descriptions of Amphenol L717DD50PU provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Conn D-Subminiature M 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock
D SUB CONNECTOR, STANDARD, 50POS, PLUG;; D SUB CONNECTOR, STANDARD, 50POS, PLUG; Product Range:AMPHENOL- 17D Series Dsubs; Connector Type:D Sub; Series:D; No. of Contacts:50; D Sub Shell Size:DD; Connector Body Material:Metal; Gender:Plug; Body Material:Steel

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DD50P-U