HARTING Elektronik 09670008278

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
$ 0.167
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670008278.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+76.56%

Supply Chain

Country of OriginGermany
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity104480-8
Cable gland Syntec PG13.5, nickel plated brass, short thread, cable dia 7-13 mm

Descriptions

Descriptions of HARTING Elektronik 09670008278 provided by its distributors.

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
Harting DSUB FE CR KON AWG20-24 AFS2 EINZ - 09670008278
D-SUB STAMPED FEMALE CONTACT FOR AWG 24-20 STRANDED PL2
Connector Accessory, Contact, Copper Alloy
HARTING D-Sub, D-Sub Standard, , , 6.5A
CONN SOCKET 20-24AWG GOLD CRIMP
D SUB CONTACT, SOCKET, 24-20AWG, CRIMP; For Use With:Harting D-Sub Crimp Connectors; D Sub Contact Type:Socket (Female); Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670008278
  • 09 67 000 8278
  • 0967-000-8278
  • 967000-8278
  • 9670008278