HARTING Elektronik 09670008276

D-Sub Crimp contact Stamped Female Copper alloy Conductor cross-section 0.25
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670008276.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.75%

Supply Chain

Country of OriginLatvia
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09670008276 provided by its distributors.

D-Sub Crimp contact Stamped Female Copper alloy Conductor cross-section 0.25
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
Harting 09 67 000 8276 Socket Pin Copper alloy AWG 24-20 1pc
Harting DSUB FE-CR-KON- AWG20-24 AFS1EINZEL - 09670008276
D-SUB STAMPED FEMALE CONTACT FOR AWG 24-20 STRANDED, PL1
HARTING D-Sub, D-Sub Standard, , , 6.5A
Connector Accessory, Contact, Bronze
HARTING 09670008276 D-subコネクタコンタクト
RS APAC
CONN D-SUB SOCKET 20-24AWG CRIMP
D Sub Contact, Socket, 24-20Awg, Crimp; For Use With:Harting D-Sub Crimp Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Rohs Compliant: Yes |Harting 09670008276

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 000 8276
  • 0967-000-8276
  • 9670008276