HARTING Elektronik 09670005476

D-Sub Crimp contact Turned Female Copper alloy Conductor cross-section 0.13
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670005476.

element14 APAC

Datasheet1 page0 years ago

Newark

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+68.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging

Descriptions

Descriptions of HARTING Elektronik 09670005476 provided by its distributors.

D-Sub Crimp contact Turned Female Copper alloy Conductor cross-section 0.13
Socket Contact Crimp 26 AWG 22 AWG 2.16 mm (0.085 in.) 13.60mm (0.535 in.)
Gold Socket Contact, DSub contact, Female, 22-26 AWG, Crimp, Machined
HARTING 09670005476 D Sub Fe Turned Contact_Awg 22, PK 100
D-SUB TURNED FEMALE CONTACT FOR AWG 26-22PL1, D-SUB SERIES
Harting D-Sub, FE AWG 22-26 crimp cont - 09670005476
Harting 09670005476 Socket Pin AWG 26-22 Ni 1 pc
Contact SKT Crimp ST Cable Mount 22-26AWG Bulk
D-SUB TURNED FEMALE CONTACT AWG 26-22 PL1
D-Sub Standard, , , 1.8mm, 26¡ú 22 awg
D Sub Female Crimp Contact 0,13 - 0,33
CONN SOCKET 22-26AWG GOLD CRIMP
CRIMP SOCKET, TURNED, 22-26 AWG; For Use With: Standard D Sub Connectors; Contact Gender: Socket; Contact Material: Nickel; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; Contact Ter

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670005476
  • 09 67 000 5476
  • 09-67-000-5476
  • 0967-000-5476
  • 967000-5476
  • 9670005476