HARTING Elektronik 09564005604

Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
$ 6.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09564005604.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Hole 0.118
Conn High Density D-Sub M 62 POS 2.38mm Solder Cup ST Panel Mount 62 Terminal 1 Port
Conn High Density D-Sub M 62 POS 2.38mm Solder Cup ST Panel Mount 62 Terminal 1 Port
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package

Descriptions

Descriptions of HARTING Elektronik 09564005604 provided by its distributors.

Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal
D-Sub High Density Connectors D SUB HD MA 62P PL3 SOLDER CUP
Fixing Flange D-Sub Connector,Black
CONN D-SUB HD PLG 62POS SLDR CUP
D-Sub High Density Male connector Solder cup termination Rated current 2A Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated
Hd D-Sub Conn, Plug, 62Pos, Solder; No. Of Contacts:62Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:Dc; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09564005604

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0956-400-5604
  • 9564005604