What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 180-062-103L001

Conn D-Sub PIN 62 POS 1.2mm Solder Cup ST Panel Mount 62 Terminal 1 Port

$ 6.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-103L001.

IHS

Datasheet2 pages0 years ago

Factory Futures

Mouser

Inventory History

3 month trend:
-40.41%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
D Sub Connector, Standard, 62 Position,; |Amphenol Communications Solutions 17EHD062PAA000
HARTING Elektronik09564005604
Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-062-103L001 provided by its distributors.

Conn D-Sub PIN 62 POS 1.2mm Solder Cup ST Panel Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Hole 0.118
CONNECTOR, D-SUB, HD PLUG, 62POS PANEL MOUNT
Male Pins,Plug Solder pad 3 62pin Nickel Plated,Steel 5A gold panel mount
CONN D-SUB HD PLUG 62POS PNL MNT
Hd D Sub Connector, Plug, 62Pos; No. Of Contacts:62Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-062-103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc