Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17EHD062PAA000

D Sub Connector, Standard, 62 Position, ; |Amphenol Communications Solutions 17EHD062PAA000
$ 5.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD062PAA000.

Farnell

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-1.71%

CAD Models

Download Amphenol 17EHD062PAA000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564005604
Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
Conn High Density D-Sub M 62 POS 2.41mm Solder Cup ST Panel Mount 62 Terminal 1 Port
Hd D Sub Conn, Plug, 62Pos, Dc, Sldr Cup; |Norcomp 180-062-103L021
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, #4-40
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package

Descriptions

Descriptions of Amphenol 17EHD062PAA000 provided by its distributors.

D Sub Connector, Standard, 62 Position,; |Amphenol Communications Solutions 17EHD062PAA000
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Pin, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
Male Pins,Plug Solder pad 3 62pin Nickel Plated,Steel 3A gold Black wire mounting,free hanging,Through hole mounting 69.32mm(Length)*13.11mm(height)
D SUB CONNECTOR, STANDARD, 62 POSITION, PLUG; No. of Contacts:62Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:17EHD Series; Connector Body Material:Steel Body; Contact Materia

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-062P-AA000
  • 17EHD-062PAA-000