HARTING Elektronik 09563627812

Conn High Density D-Sub M 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
$ 10.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09563627812.

IHS

Datasheet3 pages3 years ago

Farnell

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.44%

CAD Models

Download HARTING Elektronik 09563627812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.811
$ 10.29
Stock
2,905
2,248
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563615713
Conn High Density D-Sub M 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09563627812 provided by its distributors.

Conn High Density D-Sub M 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
D-Sub High Density Male connector Wave soldering termination Rated current 2A
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40
HARTING 09563627812 D SUB CONNECTOR, HIGH DENSITY-HD, 44 POSITION, PLUG
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
D SUB CONNECTOR, HIGH DENSITY, 44POS, PL; D SUB CONNECTOR, HIGH DENSITY, 44POS, PLUG; Product Range:HARTING - HD Series; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Right Angle; Contact Plating:Gold

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 362 7812
  • 09-56-362-7812
  • 0956-362-7812
  • 09563627812.
  • 9563627812