HARTING Elektronik 09561525612

D-Sub High Density Female connector Wave soldering termination Rated current 2A
$ 3.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09561525612.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download HARTING Elektronik 09561525612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
15 Position Female Sockets D-Sub, High Density Receptacle Connector
Conn D-Sub 15 POS Solder ST Thru-Hole Tray
15 Position 3 Row Female Right Angle Nickel Plated Shell HD D-Sub
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
Conn High Density D-Sub F 15 POS 2.28mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of HARTING Elektronik 09561525612 provided by its distributors.

D-Sub High Density Female connector Wave soldering termination Rated current 2A
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
D SUB CONNECTOR, STANDARD, 15POS, RCPT;; D SUB CONNECTOR, STANDARD, 15POS, RCPT; Product Range:HARTING - HD Dsub Connectors; Connector Type:High Density D Sub; Series:-; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle
D-Sub high density socket Temperature range: -55 ... 105 °C Insulator: PBT glass-fibre-reinforced Contact material: CuNi+Au Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 15 (DA-26) Requirement level: S4 (0.76 um Au) Termination: Solder PCB THT / 90° Poles: 26

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 152 5612
  • 09-56-152-5612
  • 0956-152-5612
  • 9561525612