Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-M15-203L001

Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
$ 4.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-203L001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-8.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Female Sockets,Receptacle Solder pad 3 15pin Steel,Tin Plated 3A gold Through hole mounting
Norcomp D-Sub Connector, 181 Series, Receptacle, DB15 Pin, TH, Right Angle
HARTING Elektronik09561525612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 180-M15-203L001 provided by its distributors.

Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
Conn High Density D-Sub F 15 POS 2.28mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole 0.12
HD D SUB, SOCKET, SOLDER CUP, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc