Amphenol L177HDE15SOL2RM23

15 Position Female Sockets D-Sub, High Density Receptacle Connector
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L177HDE15SOL2RM23.

Newark

Datasheet4 pages18 years ago

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn D-Sub 15 POS Solder ST Thru-Hole Tray
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3

Descriptions

Descriptions of Amphenol L177HDE15SOL2RM23 provided by its distributors.

15 Position Female Sockets D-Sub, High Density Receptacle Connector
Standard D Sub Connector, High Density, Hd Series, De, Receptacle, 15, Steel Body, Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions L177HDE15SOL2RM23
CONNECTOR, HD D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems