HARTING Elektronik 09455020000

Connector Accessories Protection Cover Straight Thermoplastic Black
$ 3.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09455020000.

IHS

Datasheet2 pages3 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+49.43%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity626063
Board Connector, 1 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity626065
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Amphenol Sine SystemsACJC10AHL BULK
1/4" XLR DUAL CHASSIS MOUNT, C TYPE, STEREO, HORIZONTAL PCB, LATCHLESS, SWITCHIN

Descriptions

Descriptions of HARTING Elektronik 09455020000 provided by its distributors.

Connector Accessories Protection Cover Straight Thermoplastic Black
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
COVER, HAR-PORT, IP67; Accessory Type: Har-Port Protection Cover IP44; For Use With: I/O Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Accessory Type = Protective Cover / Accessory Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Suitable for = har-port Coupler

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 502 0000
  • 0945-502-0000
  • 9455020000