HARTING Elektronik 09454521901

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 17.463
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09454521901.

IHS

Datasheet2 pages3 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+21.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port Frame
Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A (USB TYPE-A),Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 2 18
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
AmphenolMUSBC21130
USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze

Descriptions

Descriptions of HARTING Elektronik 09454521901 provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Series = Har-port / Connector Type A = USB 2.0 A Socket / Connector Type B = USB 2.0 A Socket / Panel Cut Out Diameter mm = 22.3 / Panel Thickness Max. mm = 5
USB ADAPTER, TYPE 2.0, A RCPT-A RCPT; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: IP20; Product Range: har-port Series; Contact Materia

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 452 1901
  • 09-45-452-1901
  • 0945-452-1901
  • 09454521901.
  • 9454521901