HARTING Elektronik 09452151108

FEED THROUGH Connector, RJ45 JACK, 8POS, CAT5; Connector Type: Adapter, In-Line; Type A: RJ45;
$ 45.402
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09452151108.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-09-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity1546413-3
Modular Connector Cat 5e UTP Cable 1 Port RJ-45 Backside Jack Front/Flush Jack
TE Connectivity6-1415035-1
Relay Sockets&hardware Socket With Screw Type |Schrack Te Connectivity RT78726
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity926308-3
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09452151108 provided by its distributors.

FEED THROUGH Connector, RJ45 JACK, 8POS, CAT5; Connector Type:Adapter, In-Line; Type A:RJ45;
TELECOM CONNECTORS, RJ45 IP67 DATA 3A 90 DEG METAL, HARTING RJ INDUSTRIAL SERIES
Ethernet & Telecom Connectors RJI IP67 D
RJ45 Panel feed through Angled Size Hanreg 3 A Contacts 8
Harting Han3A RJ45 Cat5 PFT 8p, angled - 09452151108
8 Contacts(Side1), 8 Contacts(Side2), Female-Female
HAN3A-M PANEL FEED THROUGH 90 ANGLED METAL VERSION BLACK
Harting RJI IP67 DATA 3A P/ F/T ANG 90°GR M
HAN 3 A RJ45 PANEL FEED-THRO UGH METAL ANGLED
Han 3A RJ45 Cat5 Metal Housing Angled

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945-215-1108
  • 9452151108