Molex 15-06-0080

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0080.

Newark

Datasheet2 pages9 years ago

IHS

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.34%

CAD Models

Download Molex 15-06-0080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 15-06-0080 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Connector Housings; 15060080; MOLEX; 2; 8; Natural; Straight
4.20mm Pitch Mini-Fit® BMI Receptacle Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
RECEPTACLE, 8WAY; Connector Type:Wire-to-Board; Series:Mini-Fit; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:8; No. of Rows:2; Pitch Spacing:4.2mm
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:8; Contact Material:Brass; Series:42475; Color:Natural, White; Body Material:PA Polyamide (Nylon) 6/6; Current Rating:9A; Mounting Type:Panel Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -15060080
  • 0015060080
  • 015060080
  • 1506-0080
  • 15060080
  • 42474-0811
  • 424740811