HARTING Elektronik 09452151100

Modular Connectors / Ethernet Connectors IP67 DATA 3A PANEL FEED THRU STRT METAL
$ 28.252
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09452151100.

Inventory History

3 month trend:
-33.52%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
KK 254 SERIES 2.54MM 8 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP

Descriptions

Descriptions of HARTING Elektronik 09452151100 provided by its distributors.

Modular Connectors / Ethernet Connectors IP67 DATA 3A PANEL FEED THRU STRT METAL
RJ Connector, 8 Contact(s), Female, Surface Mount Terminal, Jack
RJ45 Panel feed through Straight Size Hanreg 3 A Contacts 8
Harting RJI IP67 DATA 3A PANEL FEED THR. ZINK
Harting Han3A RJ45 Cat5 PFT 8p - 09452151100
Han 3A RJ45 Cat5 Metal Housing Straight
Han 3A RJ45 Panel Feed-Through,Poles 8
Connector RJ 45 Straight Plastic
FEED-THROUGH, 3A, RJ45, IP67; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: IP65, IP67; Connector Mounting: Cable Mount;
Connector, Rj45, Rcpt, 8P8C, 1Port, Cat5; Conector, Tipo:Rj45; Rango De Producto:-; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat5; Tipo De Terminación Del Contacto:Agujero Pasante |Harting 09 45 215 1100

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 215 1100
  • 09-45-215-1100
  • 0945-215-1100
  • 9452151100