Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534206-4

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-4.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity 5-534206-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.041
Stock
478,991
82,598
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
TE Connectivity215309-4
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
Amphenol Communications Solutions71991-304LF
Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534206-4 provided by its distributors.

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
8 Position Dual Row 0.100 (2.54mm) Through Hole Gold Receptacle Connector"
8 Pos 2.54mm Socket Header, Straight, Thru-Hole, Gold
VERTICAL PCB RECEPTACLE, 08 100/116, AMPMODU MOD II SERIES
Push-Pull,Receptacle 2.54mm 2 8pin 2A 760nm gold Black Through hole mounting 10.16mm(Length)*5.03mm(height)
CONN, RCPT, 8POS, 2ROW, 2.54MM;
Headers&Wire Housings REC 2X04P VRT T/H
08 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 8 | Ampseal Header | TE Connectivity
Board-Board Connector, Receptacle, 8 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-534206-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-4.