HARTING Elektronik 09380182601

Rectangular Plug Insert, 6+PE+12, 16B, 14-24AWG, Screw, 690V, Han-com Series
$ 123.116
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380182601.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.05%

CAD Models

Download HARTING Elektronik 09380182601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103106-3
Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
TE Connectivity2-1103010-3
Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal
TE Connectivity3-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09380182601 provided by its distributors.

RECTANGULAR PLUG INSERT, 6+PE+12, 16B, 14-24AWG, SCREW, 690V, HAN-COM SERIES
HEAVY DUTY INSERT, PLUG, 6+12SIG, 8MM2; Product Range: Han Com Series; Heavy Duty Connector Type: Insert; No. of Contacts: 18 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rat
RECTANGULAR HAN INSERT, PLUG 18WAY SCREW; RECTANGULAR HAN INSERT, PLUG 18WAY SCREW; Series:Han-Com; No. of Contacts:18; No. of Rows:3; Gender:Plug; Rectangular Shell Size:16B; Contact Gender:Pin; Contact Termination:Screw; Contact Material:Copper Alloy; Voltage Rating:600V
Series = Han-Com / For Shell Size = 16B / Positions = 18 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = DNV GL / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 8 / Wire Size mm2 Min. mm² = 2.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 38 018 2601
  • 09-38-018-2601
  • 0938-018-2601
  • 9380182601