Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1103010-3

Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal
$ 21.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103010-3.

Master Electronics

Datasheet368 pages10 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-776200-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
Conn MicroCross PL 29 POS Solder ST Panel Mount 29 Terminal 1 Port MicroCross™ Frame
TE Connectivity1-776087-4
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole Automotive
TE Connectivity1-776228-5
AMPSEAL RoHS Compliant 2007 Straight Connector Header UL94V-0 -40C~125C 17A 250V
Conn MicroCross PL 18 POS Solder ST Panel Mount 24 Terminal 1 Port MicroCross™ Frame
Telecom and Datacom Connector, 18 Contact(s), Male, Straight, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 2-1103010-3 provided by its distributors.

Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 5, 7 HD.25.STI.C
INSERT, MALE, CRIMP, 25WAY; Series:HTS; Gender:Plug; No. of Contacts:25; No. of Rows:3; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:5; Contact Termination:Crimp; Contact Material:Copper; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current Rating:10A; IP/NEMA Rating:IP65; Insulator Material:Polycarbonate; No. of Poles:25; No. of Ways:7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V; Voltage Rating V DC:300V
INSERT, MALE, CRIMP, 25WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25 Contacts; Rectangular Shell Size: 5; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied; Curre

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty