Molex 03-06-2061

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-2061.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages8 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+94.09%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 03-06-2061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears
Housing, Plug, 6 Position, 3Row, 3.68Mm, Nylon; Rango De Producto:Serie 1625; Núm. De Posiciones:6; Espaciado, Paso:3.68Mm; Conector, Tipo:Plug & Socket Housing; Género:Macho |Molex 03-06-2061
CONN HOUSING, PLUG, 6POS, 3.68MM; Product Range:Standard .062" 1625 Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:3.68mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • .03-06-2061
  • 0003062061
  • 003062061
  • 03-06-2061.
  • 03/06/2061
  • 0306-2061
  • 03062061
  • 3/6/61
  • 3062061