HARTING Elektronik 09360082732

Socket contact insert, 3A, 8 pole, equipped, spring connection, 09360082732
$ 16.164
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09360082732.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V
TE Connectivity5536607-1
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port
TE Connectivity5536613-1
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 16 Terminal 1 Port
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09360082732 provided by its distributors.

Socket contact insert, 3A, 8 pole, equipped, spring connection, 09360082732
RECTANGULAR SOCKET INSERT, 8 POS, 16-22AWG, QUICK-LOCK, 50V, 10A, HAN D SERIES
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal
Heavy Duty Power Connectors 8P Female Insert HAN 8D QUICK LOCK
Han 8D female quicklock insert for AWG 23-16 (0.25-1.5mm²)
Harting Han 8D-F Quick Lock 1,5mm² - 09360082732
Conn Housing F 8 POS Crimp ST Cable Mount Gray
HARTING 09360082732 ヘビーデューティパワーコネクタインサート
Rectangular Connector Insert,10 A
insert Size 3 A female 10 A 50 V
HAN 8D-F QUICK LOCK 22 - 16 AW
INSERT FEMALE 8POS PUSH IN LOCK
Heavy Duty Insert, Rcpt, 8Pos, 1.5Mm2; Product Range:Han D Series; Heavy Duty Connector Type:Insert; No. Of Contacts:8 Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rohs Compliant: Yes |Harting 09360082732

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-36-008-2732
  • 0936-008-2732
  • 09360082732.
  • 9360082732