TE Connectivity 5536613-1

Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 16 Terminal 1 Port
$ 7.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536613-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.21%

CAD Models

Download TE Connectivity 5536613-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5536607-1
TE Connectivity 5536607-1 Board Connector Female 8 Contacts 4 Rows Right Angle
Amphenol Communications Solutions88949-102LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Press Fit Terminal, Locking,
Amphenol Communications Solutions88949-112LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Press Fit Terminal, Locking,
Amphenol Communications Solutions89039-101LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Solder Terminal, Receptacle
Conn Card Edge RCP 6 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5536649-1
TE Connectivity 5536649-1 Connector High Speed Modular Female Shrouded 2X005P

Descriptions

Descriptions of TE Connectivity 5536613-1 provided by its distributors.

Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 16 Terminal 1 Port
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit/Solder Terminal, Locking, Natural Insulator, Receptacle
2MM FB,ASY,008,PWR,REC,SL,3.53; Product Range:-; No. of Contacts:8Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:-; Contact Material:Phosphor Bronze; C
Special Order: 2MM FB,ASY,008,PWR,REC,SL,3.53 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 4 Centerline (Pitch): 2 mm PCB Mount Receptacle Right Angle Board-to-Board 4 | PCB Header & Receptacle | Part Number: 5536613-1 | Internal Number: 5536613-1 | 2 mm | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536613-1 .