TE Connectivity 5536607-1

TE Connectivity 5536607-1 Board Connector Female 8 Contacts 4 Rows Right Angle
$ 5.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536607-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.86%

CAD Models

Download TE Connectivity 5536607-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.921
$ 6.85
Stock
51,108
12,896
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
8
8
Number of Rows
4
4
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions88949-102LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Press Fit Terminal, Locking,
Amphenol Communications Solutions88949-112LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Press Fit Terminal, Locking,
Amphenol Communications Solutions89039-101LF
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536613-1
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 16 Terminal 1 Port
Conn Card Edge RCP 6 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5536649-1
TE Connectivity 5536649-1 Connector High Speed Modular Female Shrouded 2X005P

Descriptions

Descriptions of TE Connectivity 5536607-1 provided by its distributors.

TE Connectivity 5536607-1 Board Connector Female 8 Contacts 4 Rows Right Angle
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE, 8 WAY
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit/Solder Terminal, Locking, Natural Insulator, Receptacle
Product Range:Z-Pack Series; No. Of Contacts:8Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze; Connector Type:Backplane Rohs Compliant: Yes |Amp Te Connectivity 5536607-1.
2MM FB,ASY,008,PWR,REC,SL,2.73 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Co-Planar Number of Positions: 8 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536607-1 .
  • 5536607-1.