HARTING Elektronik 09330162791

Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330162791
$ 244.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162791.

IHS

Datasheet2 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103007-3
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
Conn Housing RCP 16 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag

Descriptions

Descriptions of HARTING Elektronik 09330162791 provided by its distributors.

Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330162791
CONNECTOR, POWER, HEAVY DUTY, FEMALE INSERT HAN 16E 16 POLES
Han 16B female 8pair Type J Thermocouple, screw terminal
Harting Han 16E-F-Screw Fe(Au) / CuNi Type - 09330162791
Rectangular Connector, 17 Contact(s), Female
Harting Han E 16 Pos. F Insert Screw
Heavy Duty Insert, Rcpt, 16Pos, Crimp; Product Range:Han Thermocouple Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:16B; Gender:Receptacle; Current Rating:16A Rohs Compliant: Yes |Harting 09330162791

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-33-016-2791
  • 0933-016-2791