HARTING Elektronik 09330162672

Pin contact insert, 16B, 16 pole, equipped, cage clamp terminal, with PE contact, 09330162672
$ 89.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162672.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-11.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1104206-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104206-1

Descriptions

Descriptions of HARTING Elektronik 09330162672 provided by its distributors.

Pin contact insert, 16B, 16 pole, equipped, cage clamp terminal, with PE contact, 09330162672
Heavy Duty Power Connectors MALE INSERT HAN 16ESS CAGE CLMP
Harting Han ESS 16 Pos. M Insert Double Cag - 09330162672
HAN ESS 0933 SERIES CONNECTOR INSERT, MALE, 16 WAY, 16A, 500 V
Conn Rectangular M 16 POS Crimp ST Panel Mount
Rectangular Connector, 17 Contact(s), Male
HARTING 09330162672 ヘビーデューティパワーコネクタインサート
insert Size 16 B male 16 A 500 V
INSERT MALE 16POS+1GND PUSH IN
Heavy Duty Insert, Plug, 16Pos, 2.5Mm2; Product Range:Han Ess Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Cage Clamp Pin; Current Rating:16A;rohs Compliant: Yes |Harting 09330162672

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330162672
  • 09 33 016 2672
  • 0933-016-2672
  • 9330162672