Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 93601-0133

GWconnect Screw Terminal Insert, Male, 4-Pole, 10A, Size 3A (21x21mm)
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0133.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page4 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
+126%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HEAVY DUTY MALE 6B INSERT W/SILVER CONTACTS, GWCONNECT, 16A, 500V, S-E SERIES
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity647877-1
TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Molex 93601-0133 provided by its distributors.

GWconnect Screw Terminal Insert, Male, 4-Pole, 10A, Size 3A (21x21mm)
Rectangular Insert, Male, 4 Contacts, Silver, Copper Alloy, Heavy-Duty 93601 Series, Polycarbonate
Heavy Duty Power Connectors 4P M INSERT 10A 250V SRW TERM 7204.6102.0
3A Sa M Ins Scrwag 4P 10A 250/400V Gy; |Molex 936010133
Screw terminal block insert, 93601series, Male plug
Cross Referenced to MOLEX - Part MOL93601-0133
4P MALE INSERT 10A 250V, UL600V, SCREW TERMINAL
Rectangular Connector, 4 Contact(s), Male
Conn Rectangular M 4POS 10A/Contact Bag
Wire Terminal, 14 AWG, 230/400 V, Grey
Molex 936010133 ヘビーデューティ電源コネクタモジュール
HEAVY DUTY INSERT, PLUG, 4POS, 20-14AWG; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:4 Contacts; Rectangular Shell
Series = HDC / For Shell Size = 3A / Positions = 4 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 230 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = CSA 22.2 / Standards Met = EN 60664-1 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010133
  • 7204.6102.0
  • 936010133